


LT1374IR-5SYNC | |
|---|---|
DigiKey Part Number | LT1374IR-5SYNC-ND |
Manufacturer | |
Manufacturer Product Number | LT1374IR-5SYNC |
Description | IC REG BCK SEPIC 5V 4.5A DDPAK-7 |
Customer Reference | |
Detailed Description | Buck, SEPIC Switching Regulator IC Positive Fixed 5V 1 Output 4.5A (Switch) TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Datasheet | Datasheet |
EDA/CAD Models | LT1374IR-5SYNC Models |
Category | Voltage - Input (Max) 25V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Discontinued at DigiKey | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package DDPAK-7 |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 5V |


