Direct
Direct




LT1374IR-5SYNC#PBF | |
|---|---|
DigiKey Part Number | LT1374IR-5SYNC#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1374IR-5SYNC#PBF |
Description | IC REG BCK SEPIC 5V 4.5A DDPAK-7 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, SEPIC Switching Regulator IC Positive Fixed 5V 1 Output 4.5A (Switch) TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Datasheet | Datasheet |
EDA/CAD Models | LT1374IR-5SYNC#PBF Models |
Category | Voltage - Input (Max) 25V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package DDPAK-7 |
Voltage - Input (Min) 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1374CR-5#PBF | Analog Devices Inc. | 414 | LT1374CR-5#PBF-ND | kr.110.19000 | Direct |
| LT1374CR-5SYNC#PBF | Analog Devices Inc. | 0 | LT1374CR-5SYNC#PBF-ND | kr.78.38140 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.87.47180 | kr.4,373.59 |
| Unit Price without VAT: | kr.87.47180 |
|---|---|
| Unit Price with VAT: | kr.109.33975 |



