Parametric Equivalent
Parametric Equivalent



LT1374CS8-SYNC#TRPBF | |
|---|---|
DigiKey Part Number | LT1374CS8-SYNC#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1374CS8-SYNC#TRPBF |
Description | IC REG BUCK SEPIC ADJ 4.5A 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, SEPIC Switching Regulator IC Positive Adjustable 2.42V 1 Output 4.5A (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1374CS8-SYNC#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 21.5V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature 0°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO |
Voltage - Input (Min) 5V | Base Product Number |
Voltage - Input (Max) 25V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1374CS8#TRPBF | Analog Devices Inc. | 0 | 505-LT1374CS8#TRPBFTR-ND | kr.62.82370 | Parametric Equivalent |
| LT1374IS8#TRPBF | Analog Devices Inc. | 0 | 505-LT1374IS8#TRPBFTR-ND | kr.71.75594 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.62.82370 | kr.157,059.25 |
| Unit Price without VAT: | kr.62.82370 |
|---|---|
| Unit Price with VAT: | kr.78.52963 |



