Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-PDIP
8 PDIP

LT1366CN8#PBF

DigiKey Part Number
LT1366CN8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1366CN8#PBF
Description
IC OPAMP GP 2 CIRCUIT 8DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1366CN8#PBF Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
200 µV
Mfr
Current - Supply
370µA (x2 Channels)
Series
Current - Output / Channel
75 mA
Packaging
Tube
Voltage - Supply Span (Min)
1.8 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
2
Mounting Type
Through Hole
Output Type
Rail-to-Rail
Package / Case
8-DIP (0.300", 7.62mm)
Slew Rate
0.13V/µs
Supplier Device Package
8-PDIP
Gain Bandwidth Product
400 kHz
Base Product Number
Current - Input Bias
10 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 800
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.85.72000kr.85.72
10kr.67.48300kr.674.83
50kr.60.17800kr.3,008.90
100kr.57.91590kr.5,791.59
250kr.55.52852kr.13,882.13
500kr.54.08946kr.27,044.73
1.000kr.52.90540kr.52,905.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.85.72000
Unit Price with VAT:kr.107.15000