LT1358CS8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 76
Unit Price: kr.90.73000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.253
Unit Price: kr.63.53000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.868
Unit Price: kr.63.53000
Datasheet

Similar


Texas Instruments
In Stock: 1.380
Unit Price: kr.54.01000
Datasheet

Similar


Texas Instruments
In Stock: 10.239
Unit Price: kr.35.04000
Datasheet
Voltage Feedback Amplifier 2 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1358CS8

DigiKey Part Number
LT1358CS8-ND
Manufacturer
Manufacturer Product Number
LT1358CS8
Description
IC VOLTAGE FEEDBACK 2 CIRC 8SO
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1358CS8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
600V/µs
Gain Bandwidth Product
25 MHz
Current - Input Bias
120 nA
Voltage - Input Offset
200 µV
Current - Supply
2mA (x2 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types