


LT1358CN8#PBF | |
|---|---|
DigiKey Part Number | LT1358CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1358CN8#PBF |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1358CN8#PBF Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 2mA (x2 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 600V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 25 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 120 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.83.12000 | kr.83.12 |
| 10 | kr.65.34600 | kr.653.46 |
| 50 | kr.58.24060 | kr.2,912.03 |
| 100 | kr.56.03990 | kr.5,603.99 |
| 250 | kr.53.71652 | kr.13,429.13 |
| 500 | kr.52.31616 | kr.26,158.08 |
| 1.000 | kr.51.16386 | kr.51,163.86 |
| Unit Price without VAT: | kr.83.12000 |
|---|---|
| Unit Price with VAT: | kr.103.90000 |

