LT1356CS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 262
Unit Price: kr.153.68000
Datasheet
Voltage Feedback Amplifier 2 Circuit 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1356CS

DigiKey Part Number
LT1356CS-ND
Manufacturer
Manufacturer Product Number
LT1356CS
Description
IC VOLTAGE FEEDBACK 2 CIRC 16SO
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1356CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
400V/µs
Gain Bandwidth Product
12 MHz
Current - Input Bias
80 nA
Voltage - Input Offset
400 µV
Current - Supply
1mA (x2 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types