Direct



LT1352IN8 | |
|---|---|
DigiKey Part Number | LT1352IN8-ND |
Manufacturer | |
Manufacturer Product Number | LT1352IN8 |
Description | IC OPAMP VFB 3MHZ 8DIP |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1352IN8 Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 250µA (x2 Channels) |
Series | Current - Output / Channel 14 mA |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 200V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 20 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1352IN8#PBF | Analog Devices Inc. | 91 | LT1352IN8#PBF-ND | kr.81.09000 | Direct |
| LM258P | Rochester Electronics, LLC | 24.541 | 2156-LM258P-ND | kr.2.16000 | Similar |



