


LT1352CN8#PBF | |
|---|---|
DigiKey Part Number | LT1352CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1352CN8#PBF |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1352CN8#PBF Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 250µA (x2 Channels) |
Series | Current - Output / Channel 14 mA |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 200V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 20 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.78.24000 | kr.78.24 |
| 10 | kr.61.39000 | kr.613.90 |
| 50 | kr.54.64960 | kr.2,732.48 |
| 100 | kr.52.56300 | kr.5,256.30 |
| 250 | kr.50.35988 | kr.12,589.97 |
| 500 | kr.49.03204 | kr.24,516.02 |
| 1.000 | kr.47.93909 | kr.47,939.09 |
| Unit Price without VAT: | kr.78.24000 |
|---|---|
| Unit Price with VAT: | kr.97.80000 |

