

LT1339ISW#TRPBF | |
---|---|
DigiKey Part Number | 505-LT1339ISW#TRPBFTR-ND - Tape & Reel (TR) 505-LT1339ISW#TRPBFCT-ND - Cut Tape (CT) 505-LT1339ISW#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1339ISW#TRPBF |
Description | IC REG CTLR BST/FWRD CONV 20SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Boost, Forward Converter Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1339ISW#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Boost, Forward Converter | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | Up to 20V | |
Frequency - Switching | - | |
Duty Cycle (Max) | 90% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Phase Control, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.122.30000 | kr.122.30 |
10 | kr.86.56000 | kr.865.60 |
25 | kr.77.25040 | kr.1,931.26 |
100 | kr.69.12000 | kr.6,912.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.69.12000 | kr.69,120.00 |
Unit Price without VAT: | kr.122.30000 |
---|---|
Unit Price with VAT: | kr.152.87500 |