Direct

| LT1308CS8 | |
|---|---|
| DigiKey Part Number | LT1308CS8-ND | 
| Manufacturer | |
| Manufacturer Product Number | LT1308CS8 | 
| Description | IC REG BOOST ADJ 2A 8SO | 
| Customer Reference | |
| Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.22V 1 Output 2A (Switch) 8-SOIC (0.154", 3.90mm Width) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LT1308CS8 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tube | |
| Part Status | Discontinued at Digi-Key | |
| Function | Step-Up | |
| Output Configuration | Positive | |
| Topology | ||
| Output Type | ||
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 1V | |
| Voltage - Input (Max) | 10V | |
| Voltage - Output (Min/Fixed) | ||
| Voltage - Output (Max) | 30V (Switch) | |
| Current - Output | ||
| Frequency - Switching | 600kHz | |
| Synchronous Rectifier | No | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 8-SO | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark