LT1307BIS8#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: kr.32.90366
Datasheet
Boost Switching Regulator IC Positive Adjustable 1.22V 1 Output 600mA (Switch) 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1307BIS8#TR

DigiKey Part Number
LT1307BIS8#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1307BIS8#TR
Description
IC REG BOOST ADJ 600MA 8SO
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 1.22V 1 Output 600mA (Switch) 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LT1307BIS8#TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
5V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Voltage - Output (Max)
30V (Switch)
Part Status
Discontinued at DigiKey
Current - Output
Function
Step-Up
Frequency - Switching
600kHz
Output Configuration
Positive
Synchronous Rectifier
No
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SO
Voltage - Input (Min)
1V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1307BIS8#TRPBFAnalog Devices Inc.0LT1307BIS8#TRPBF-NDkr.32.90366Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types