


LT1307CN8 | |
---|---|
DigiKey Part Number | LT1307CN8-ND |
Manufacturer | |
Manufacturer Product Number | LT1307CN8 |
Description | IC REG BOOST ADJ 600MA 8PDIP |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.22V 1 Output 600mA (Switch) 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LT1307CN8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1V | |
Voltage - Input (Max) | 5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 30V (Switch) | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | No | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-PDIP | |
Base Product Number |