


LT1306ES8#PBF | |
|---|---|
DigiKey Part Number | LT1306ES8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1306ES8#PBF |
Description | IC REG BOOST 5V 2.3A 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 2.3A (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1306ES8#PBF Models |
Category | Voltage - Input (Max) 10V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 310kHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature 0°C ~ 70°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO |
Voltage - Input (Min) 1.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.79.25000 | kr.79.25 |
| 10 | kr.62.24600 | kr.622.46 |
| 25 | kr.57.99080 | kr.1,449.77 |
| 100 | kr.53.31560 | kr.5,331.56 |
| 300 | kr.50.70710 | kr.15,212.13 |
| 500 | kr.49.74238 | kr.24,871.19 |
| 1.000 | kr.48.63674 | kr.48,636.74 |
| Unit Price without VAT: | kr.79.25000 |
|---|---|
| Unit Price with VAT: | kr.99.06250 |

