Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LT1280AIN#PBF | |
|---|---|
DigiKey Part Number | 505-LT1280AIN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1280AIN#PBF |
Description | IC TRANSCEIVER FULL 2/2 18DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 18-DIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1280AIN#PBF Models |
Category | Receiver Hysteresis 400 mV |
Manufacturer Analog Devices Inc. | Data Rate 250KBd |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS232 | Package / Case 18-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 18-DIP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM222ANZ | Analog Devices Inc. | 0 | 505-ADM222ANZ-ND | kr.64.73000 | Similar |
| LT1080IN#PBF | Analog Devices Inc. | 0 | 505-LT1080IN#PBF-ND | kr.62.99000 | Parametric Equivalent |
| LT1180AIN#PBF | Analog Devices Inc. | 42 | LT1180AIN#PBF-ND | kr.77.67000 | Parametric Equivalent |
| LT1780IN#PBF | Analog Devices Inc. | 0 | LT1780IN#PBF-ND | kr.54.61513 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | kr.67.58117 | kr.4,054.87 |
| Unit Price without VAT: | kr.67.58117 |
|---|---|
| Unit Price with VAT: | kr.84.47646 |



