Direct



LT1268CT | |
|---|---|
DigiKey Part Number | LT1268CT-ND |
Manufacturer | |
Manufacturer Product Number | LT1268CT |
Description | IC REG BUCK BST ADJ 7.5A TO220-5 |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback Switching Regulator IC Positive or Negative Adjustable 1.244V 1 Output 7.5A (Switch) TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1268CT Models |
Category | Voltage - Input (Max) 30V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Voltage - Output (Max) 60V (Switch) |
Part Status Discontinued at DigiKey | Current - Output |
Function Step-Up, Step-Down, Step-Up/Step-Down | Frequency - Switching 150kHz |
Output Configuration Positive or Negative | Synchronous Rectifier No |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-220-5 |
Voltage - Input (Min) 3.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1268CT#PBF | Analog Devices Inc. | 43 | LT1268CT#PBF-ND | kr.145.31000 | Direct |


