LT1244CN8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 81
Unit Price: kr.50.18000
Datasheet

Similar


Microchip Technology
In Stock: 295
Unit Price: kr.13.22000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.9.99752
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.9.99752
Datasheet

Similar


STMicroelectronics
In Stock: 2.011
Unit Price: kr.6.64000
Datasheet
8 PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 PDIP
8 PDIP

LT1244CN8

DigiKey Part Number
LT1244CN8-ND
Manufacturer
Manufacturer Product Number
LT1244CN8
Description
IC REG CTRLR BUCK ISO CM 8-DIP
Customer Reference
Detailed Description
Converter Offline Topology 500kHz 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1244CN8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Voltage - Supply (Vcc/Vdd)
11V ~ 25V
Frequency - Switching
500kHz
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes