Direct

LT1236BCS8-10#TR | |
|---|---|
DigiKey Part Number | LT1236BCS8-10#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1236BCS8-10#TR |
Description | IC VREF SERIES/SHUNT 10V 8SOIC |
Customer Reference | |
Detailed Description | Series, Shunt, Buried Zener Voltage Reference IC Fixed 10V V ±0.1% 10 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1236BCS8-10#TR Models |
Category | Noise - 0.1Hz to 10Hz 6µVp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 3.5µVrms |
Packaging Tape & Reel (TR) | Voltage - Input 11.5V ~ 40V |
Part Status Discontinued at DigiKey | Current - Supply 2mA |
Reference Type Series, Shunt, Buried Zener | Current - Cathode 1.7 mA |
Output Type Fixed | Operating Temperature 0°C ~ 70°C (TA) |
Voltage - Output (Min/Fixed) 10V | Mounting Type Surface Mount |
Current - Output 10 mA | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Tolerance ±0.1% | Supplier Device Package 8-SO |
Temperature Coefficient 10ppm/°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1236BCS8-10#TRPBF | Analog Devices Inc. | 1.794 | 505-LT1236BCS8-10#TRPBFCT-ND | kr.51.61000 | Direct |


