LT1236ACS8-5#TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 4.158
Unit Price: kr.78.36000
Datasheet

Similar


Analog Devices Inc.
In Stock: 438
Unit Price: kr.58.39000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.879
Unit Price: kr.58.39000
Datasheet

Similar


Analog Devices Inc.
In Stock: 154
Unit Price: kr.86.22000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.639
Unit Price: kr.86.22000
Datasheet

Similar


Analog Devices Inc.
In Stock: 256
Unit Price: kr.56.49000
Datasheet

Similar


Analog Devices Inc.
In Stock: 726
Unit Price: kr.56.49000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.77.03000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.77.03000
Datasheet
Series, Buried Zener Voltage Reference IC Fixed 5V V ±0.05% 10 mA 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1236ACS8-5#TR

DigiKey Part Number
LT1236ACS8-5#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1236ACS8-5#TR
Description
IC VREF SERIES 5V 8SOIC
Customer Reference
Detailed Description
Series, Buried Zener Voltage Reference IC Fixed 5V V ±0.05% 10 mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1236ACS8-5#TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
3µVp-p
Manufacturer
Analog Devices Inc.
Noise - 10Hz to 10kHz
2.2µVrms
Packaging
Tape & Reel (TR)
Voltage - Input
7.2V ~ 40V
Part Status
Obsolete
Current - Supply
1.5mA
Reference Type
Series, Buried Zener
Operating Temperature
0°C ~ 70°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
5V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Output
10 mA
Supplier Device Package
8-SO
Tolerance
±0.05%
Base Product Number
Temperature Coefficient
5ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1236ACS8-5#TRPBFAnalog Devices Inc.4.158505-LT1236ACS8-5#TRPBFCT-NDkr.78.36000Direct
ADR425ARZAnalog Devices Inc.438505-ADR425ARZ-NDkr.58.39000Similar
ADR425ARZ-REEL7Analog Devices Inc.1.879505-ADR425ARZ-REEL7CT-NDkr.58.39000Similar
ADR425BRZAnalog Devices Inc.154505-ADR425BRZ-NDkr.86.22000Similar
ADR425BRZ-REEL7Analog Devices Inc.1.639505-ADR425BRZ-REEL7CT-NDkr.86.22000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types