Direct



LT1229CN8 | |
|---|---|
DigiKey Part Number | LT1229CN8-ND |
Manufacturer | |
Manufacturer Product Number | LT1229CN8 |
Description | IC OPAMP CFA 100MHZ 8DIP |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1229CN8 Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 6mA (x2 Channels) |
Series | Current - Output / Channel 125 mA |
Packaging Tube | Voltage - Supply Span (Min) 4 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 700V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 100 MHz | Supplier Device Package 8-PDIP |
-3db Bandwidth 100 MHz | Base Product Number |
Current - Input Bias 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1229CN8#PBF | Analog Devices Inc. | 709 | LT1229CN8#PBF-ND | kr.67.96000 | Direct |


