
OP196GSZ | |
|---|---|
DigiKey Part Number | OP196GSZ-ND |
Manufacturer | |
Manufacturer Product Number | OP196GSZ |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP196GSZ Models |
Category | Voltage - Input Offset 35 µV |
Mfr | Current - Supply 60µA |
Packaging Tube | Current - Output / Channel 4 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.3V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 450 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 10 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMP7707MA/NOPB | Texas Instruments | 162 | 296-35143-5-ND | kr.26.56000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.57000 | kr.35.57 |
| 10 | kr.27.16100 | kr.271.61 |
| 98 | kr.22.79102 | kr.2,233.52 |
| 196 | kr.21.92929 | kr.4,298.14 |
| 294 | kr.21.49799 | kr.6,320.41 |
| 588 | kr.20.86561 | kr.12,268.98 |
| 1.078 | kr.20.40481 | kr.21,996.39 |
| 2.548 | kr.19.87199 | kr.50,633.83 |
| Unit Price without VAT: | kr.35.57000 |
|---|---|
| Unit Price with VAT: | kr.44.46250 |

