
LT1218CS8#PBF | |
|---|---|
DigiKey Part Number | LT1218CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1218CS8#PBF |
Description | IC OPAMP GP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1218CS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.1V/µs | |
Gain Bandwidth Product | 280 kHz | |
Current - Input Bias | 30 nA | |
Voltage - Input Offset | 85 µV | |
Current - Supply | 425µA | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.96.69000 | kr.96.69 |
| 10 | kr.76.40300 | kr.764.03 |
| 25 | kr.71.34280 | kr.1,783.57 |
| 100 | kr.65.77690 | kr.6,577.69 |
| 300 | kr.62.67280 | kr.18,801.84 |
| 500 | kr.61.52500 | kr.30,762.50 |
| 1.000 | kr.60.20908 | kr.60,209.08 |
| Unit Price without VAT: | kr.96.69000 |
|---|---|
| Unit Price with VAT: | kr.120.86250 |


