
LT1210CT7#44PBF | |
|---|---|
DigiKey Part Number | 505-LT1210CT7#44PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1210CT7#44PBF |
Description | IC OPAMP CFA 1 CIRCUIT TO220-7 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit TO-220-7 Flow 44 |
Datasheet | Datasheet |
EDA/CAD Models | LT1210CT7#44PBF Models |
Category | Current - Supply 35mA |
Mfr | Voltage - Supply Span (Min) 10 V |
Packaging Tube | Voltage - Supply Span (Max) 30 V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Through Hole |
Number of Circuits 1 | Package / Case TO-220-7 Formed Leads |
Slew Rate 900V/µs | Supplier Device Package TO-220-7 Flow 44 |
-3db Bandwidth 35 MHz | Base Product Number |
Voltage - Input Offset 3 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.141.95000 | kr.141.95 |
| 10 | kr.113.58700 | kr.1,135.87 |
| 50 | kr.102.23500 | kr.5,111.75 |
| 100 | kr.98.71890 | kr.9,871.89 |
| 250 | kr.95.00768 | kr.23,751.92 |
| 500 | kr.92.77030 | kr.46,385.15 |
| Unit Price without VAT: | kr.141.95000 |
|---|---|
| Unit Price with VAT: | kr.177.43750 |

