Direct

LT1210CT7 | |
|---|---|
DigiKey Part Number | LT1210CT7-ND |
Manufacturer | |
Manufacturer Product Number | LT1210CT7 |
Description | IC OPAMP CFA 55MHZ TO220-7 |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit TO-220-7 |
Datasheet | Datasheet |
EDA/CAD Models | LT1210CT7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 900V/µs | |
-3db Bandwidth | 35 MHz | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 35mA | |
Current - Output / Channel | 2 A | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-7 Formed Leads | |
Supplier Device Package | TO-220-7 | |
Base Product Number |


