Direct



LT1210CR | |
|---|---|
DigiKey Part Number | LT1210CR-ND |
Manufacturer | |
Manufacturer Product Number | LT1210CR |
Description | IC OPAMP CFA 1 CIRCUIT 7DDPAK |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit DDPAK-7 |
Datasheet | Datasheet |
EDA/CAD Models | LT1210CR Models |
Category | Current - Supply 35mA |
Mfr | Current - Output / Channel 2 A |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 900V/µs | Package / Case TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
-3db Bandwidth 35 MHz | Supplier Device Package DDPAK-7 |
Voltage - Input Offset 3 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1210CR#PBF | Analog Devices Inc. | 0 | 505-LT1210CR#PBF-ND | kr.136.06000 | Direct |


