
LT1194CS8 | |
|---|---|
DigiKey Part Number | LT1194CS8-ND |
Manufacturer | |
Manufacturer Product Number | LT1194CS8 |
Description | IC AMP VIDEO DIF GAIN=10 8-SOIC |
Customer Reference | |
Detailed Description | Video Amp 1 Differential 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1194CS8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Applications | Differential | |
Output Type | - | |
Number of Circuits | 1 | |
-3db Bandwidth | 35 MHz | |
Slew Rate | 500V/µs | |
Current - Supply | 35 mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply, Single/Dual (±) | 4.75V ~ 16V, ±2.38V ~ 8V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |

