


LT1193CN8#PBF | |
|---|---|
DigiKey Part Number | LT1193CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1193CN8#PBF |
Description | IC AMP DIFFERENTIAL 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Differential 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1193CN8#PBF Models |
Category | Current - Supply 35 mA |
Manufacturer Analog Devices Inc. | Current - Output / Channel 50 mA |
Packaging Tube | Voltage - Supply, Single/Dual (±) 4.75V ~ 16V, ±2.38V ~ 8V |
Part Status Active | Mounting Type Through Hole |
Applications Differential | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Circuits 1 | Supplier Device Package 8-PDIP |
-3db Bandwidth 80 MHz | Base Product Number |
Slew Rate 500V/µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.66.00000 | kr.66.00 |
| 10 | kr.51.48100 | kr.514.81 |
| 50 | kr.45.68100 | kr.2,284.05 |
| 100 | kr.43.88480 | kr.4,388.48 |
| 250 | kr.41.98780 | kr.10,496.95 |
| 500 | kr.40.84468 | kr.20,422.34 |
| 1.000 | kr.39.90396 | kr.39,903.96 |
| Unit Price without VAT: | kr.66.00000 |
|---|---|
| Unit Price with VAT: | kr.82.50000 |

