
LT1182IS#PBF | |
|---|---|
DigiKey Part Number | 505-LT1182IS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1182IS#PBF |
Description | IC REG CONV CCFL/LCD 1OUT 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Converter, CCFL, LCD Voltage Regulator IC 1 Output 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1182IS#PBF Models |
Category | Number of Outputs 1 |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Applications Converter, CCFL, LCD | Supplier Device Package 16-SO |
Voltage - Input 3V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.138.58000 | kr.138.58 |
| 10 | kr.110.75200 | kr.1,107.52 |
| 50 | kr.99.61520 | kr.4,980.76 |
| 100 | kr.96.16790 | kr.9,616.79 |
| 250 | kr.92.52936 | kr.23,132.34 |
| 500 | kr.90.33600 | kr.45,168.00 |
| Unit Price without VAT: | kr.138.58000 |
|---|---|
| Unit Price with VAT: | kr.173.22500 |

