
LT1182CS | |
|---|---|
DigiKey Part Number | LT1182CS-ND |
Manufacturer | |
Manufacturer Product Number | LT1182CS |
Description | IC REG CONV CCFL/LCD 1OUT 16SOIC |
Customer Reference | |
Detailed Description | - Converter, CCFL, LCD Voltage Regulator IC 1 Output 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1182CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Converter, CCFL, LCD | |
Voltage - Input | 3V ~ 30V | |
Number of Outputs | 1 | |
Voltage - Output | - | |
Operating Temperature | 0°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.104.23000 | kr.104.23 |
| 10 | kr.82.61900 | kr.826.19 |
| 50 | kr.73.96680 | kr.3,698.34 |
| 100 | kr.71.28750 | kr.7,128.75 |
| 250 | kr.68.45920 | kr.17,114.80 |
| 500 | kr.66.75498 | kr.33,377.49 |
| Unit Price without VAT: | kr.104.23000 |
|---|---|
| Unit Price with VAT: | kr.130.28750 |

