
LT1181ACSW#TRPBF | |
---|---|
DigiKey Part Number | LT1181ACSW#TRPBFTR-ND - Tape & Reel (TR) LT1181ACSW#TRPBFCT-ND - Cut Tape (CT) LT1181ACSW#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1181ACSW#TRPBF |
Description | IC TRANSCEIVER FULL 2/2 16SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1181ACSW#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 400 mV | |
Data Rate | 250KBd | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.61.57000 | kr.61.57 |
10 | kr.41.71500 | kr.417.15 |
25 | kr.36.53360 | kr.913.34 |
100 | kr.30.67780 | kr.3,067.78 |
250 | kr.27.84000 | kr.6,960.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.27.84000 | kr.27,840.00 |
Unit Price without VAT: | kr.61.57000 |
---|---|
Unit Price with VAT: | kr.76.96250 |