Direct
Similar
Similar
Similar

LT1181ACN | |
|---|---|
DigiKey Part Number | LT1181ACN-ND |
Manufacturer | |
Manufacturer Product Number | LT1181ACN |
Description | IC DRVR/RCVR RS232 5V DUAL 16DIP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1181ACN Models |
Category | Receiver Hysteresis 400 mV |
Manufacturer Analog Devices Inc. | Data Rate 250KBd |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS232 | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-PDIP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1181ACN#PBF | Analog Devices Inc. | 100 | LT1181ACN#PBF-ND | kr.53.51000 | Direct |
| ADM1181AANZ | Analog Devices Inc. | 0 | ADM1181AANZ-ND | kr.36.26000 | Similar |
| MAX232ECPE+ | Analog Devices Inc./Maxim Integrated | 2.118 | MAX232ECPE+-ND | kr.69.42000 | Similar |
| MAX232EPE+ | Analog Devices Inc./Maxim Integrated | 946 | MAX232EPE+-ND | kr.70.50000 | Similar |




