Direct
Similar



LT1179IN | |
|---|---|
DigiKey Part Number | LT1179IN-ND |
Manufacturer | |
Manufacturer Product Number | LT1179IN |
Description | IC OPAMP GP 85KHZ 14DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1179IN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.04V/µs | |
Gain Bandwidth Product | 85 kHz | |
Current - Input Bias | 3 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 17µA (x4 Channels) | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |



