


LT1179CN#PBF | |
|---|---|
DigiKey Part Number | LT1179CN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1179CN#PBF |
Description | IC OPAMP GP 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1179CN#PBF Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 17µA (x4 Channels) |
Series | Voltage - Supply Span (Min) 5 V |
Packaging Tube | Voltage - Supply Span (Max) 30 V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Through Hole |
Number of Circuits 4 | Package / Case 14-DIP (0.300", 7.62mm) |
Slew Rate 0.04V/µs | Supplier Device Package 14-PDIP |
Gain Bandwidth Product 85 kHz | Base Product Number |
Current - Input Bias 3 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.67.20000 | kr.67.20 |
| 10 | kr.52.45700 | kr.524.57 |
| 25 | kr.48.78000 | kr.1,219.50 |
| 100 | kr.44.73630 | kr.4,473.63 |
| 250 | kr.42.80896 | kr.10,702.24 |
| 500 | kr.41.64734 | kr.20,823.67 |
| 1.000 | kr.40.69126 | kr.40,691.26 |
| Unit Price without VAT: | kr.67.20000 |
|---|---|
| Unit Price with VAT: | kr.84.00000 |

