
LT1179ACJ | |
|---|---|
DigiKey Part Number | LT1179ACJ-ND |
Manufacturer | |
Manufacturer Product Number | LT1179ACJ |
Description | IC OPAMP GP 4 CIRCUIT 14CERDIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-CERDIP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 80 µV |
Mfr | Current - Supply 16µA (x4 Channels) |
Series | Voltage - Supply Span (Min) 5 V |
Packaging Tube | Voltage - Supply Span (Max) 30 V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Through Hole |
Number of Circuits 4 | Package / Case 14-CDIP (0.300", 7.62mm) |
Slew Rate 0.04V/µs | Supplier Device Package 14-CERDIP |
Gain Bandwidth Product 85 kHz | Base Product Number |
Current - Input Bias 3 nA |

