
LT1178SW#TRPBF | |
|---|---|
DigiKey Part Number | LT1178SW#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1178SW#TRPBF |
Description | IC OPAMP GP 2 CIRCUIT 16SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1178SW#TRPBF Models |
Category | Voltage - Input Offset 150 µV |
Mfr | Current - Supply 17µA (x2 Channels) |
Series | Voltage - Supply Span (Min) 5 V |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Max) 30 V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Slew Rate 0.04V/µs | Supplier Device Package 16-SO |
Gain Bandwidth Product 85 kHz | Base Product Number |
Current - Input Bias 3 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.56.73305 | kr.56,733.05 |
| Unit Price without VAT: | kr.56.73305 |
|---|---|
| Unit Price with VAT: | kr.70.91631 |

