


LT1175CQ-5#TRPBF | |
|---|---|
DigiKey Part Number  | LT1175CQ-5#TRPBF-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | LT1175CQ-5#TRPBF  | 
Description  | IC REG LINEAR -5V 500MA DDPAK-5  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | Linear Voltage Regulator IC Negative Fixed 1 Output 500mA DDPAK-5  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | LT1175CQ-5#TRPBF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Output Configuration  | ||
Output Type  | ||
Number of Regulators  | 1  | |
Voltage - Input (Max)  | -20V  | |
Voltage - Output (Min/Fixed)  | -5V  | |
Voltage - Output (Max)  | -  | |
Voltage Dropout (Max)  | 0.7V @ 500mA  | |
Current - Output  | ||
Current - Quiescent (Iq)  | 80 µA  | |
PSRR  | 60db ~ 15dB (1kHz ~ 100kHz)  | |
Control Features  | Current Limit, Enable  | |
Protection Features  | -  | |
Operating Temperature  | 0°C ~ 125°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA  | |
Supplier Device Package  | DDPAK-5  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 750 | kr.32.72004 | kr.24,540.03 | 
| Unit Price without VAT: | kr.32.72004 | 
|---|---|
| Unit Price with VAT: | kr.40.90005 | 

