


LT1175CN8#PBF | |
|---|---|
DigiKey Part Number | LT1175CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1175CN8#PBF |
Description | IC REG LIN NEG ADJ 500MA 8-PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 500mA 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1175CN8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -20V | |
Voltage - Output (Min/Fixed) | -3.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.7V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | - | |
Control Features | Current Limit, Enable | |
Protection Features | - | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.56.26000 | kr.56.26 |
| 10 | kr.37.89400 | kr.378.94 |
| 50 | kr.30.15940 | kr.1,507.97 |
| 100 | kr.27.69220 | kr.2,769.22 |
| 250 | kr.25.03400 | kr.6,258.50 |
| 500 | kr.24.64000 | kr.12,320.00 |
| Unit Price without VAT: | kr.56.26000 |
|---|---|
| Unit Price with VAT: | kr.70.32500 |

