


LT1172IS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1172IS8#TRPBFTR-ND - Tape & Reel (TR) LT1172IS8#TRPBFCT-ND - Cut Tape (CT) LT1172IS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1172IS8#TRPBF |
Description | IC REG BUCK BOOST ADJ 1.25A 8SO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Cuk, Flyback, Forward Converter Switching Regulator IC Positive or Negative Adjustable 1.244V 1 Output 1.25A (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1172IS8#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 65V (Switch) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 100kHz |
Function Step-Up, Step-Down, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 100°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.86.66000 | kr.86.66 |
| 10 | kr.68.22800 | kr.682.28 |
| 25 | kr.63.62040 | kr.1,590.51 |
| 100 | kr.58.55540 | kr.5,855.54 |
| 250 | kr.58.35356 | kr.14,588.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.52.22555 | kr.130,563.88 |
| Unit Price without VAT: | kr.86.66000 |
|---|---|
| Unit Price with VAT: | kr.108.32500 |



