
LT1137ACSW#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1137ACSW#TRPBFTR-ND - Tape & Reel (TR) 505-LT1137ACSW#TRPBFCT-ND - Cut Tape (CT) 505-LT1137ACSW#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1137ACSW#TRPBF |
Description | IC TRANSCEIVER FULL 3/5 28SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LT1137ACSW#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 400 mV | |
Data Rate | 250KBd | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.89.71000 | kr.89.71 |
| 10 | kr.70.78600 | kr.707.86 |
| 25 | kr.66.06040 | kr.1,651.51 |
| 100 | kr.62.66330 | kr.6,266.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.55.67160 | kr.55,671.60 |
| Unit Price without VAT: | kr.89.71000 |
|---|---|
| Unit Price with VAT: | kr.112.13750 |

