Direct

LTC1446LIS8#TR | |
|---|---|
DigiKey Part Number  | LTC1446LIS8#TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | LTC1446LIS8#TR  | 
Description  | IC DAC 12BIT DUAL R-R MPWR 8SOIC  | 
Customer Reference  | |
Detailed Description  | Bit Digital to Analog Converter 8-SO  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | LTC1446LIS8#TR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Analog Devices Inc.  | |
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Discontinued at Digi-Key  | |
Package / Case  | 8-SOIC (0.154", 3.90mm Width)  | |
Supplier Device Package  | 8-SO  | |
Mounting Type  | Surface Mount  | |
Base Product Number  | 


