
LT1133AISW#PBF | |
---|---|
DigiKey Part Number | LT1133AISW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1133AISW#PBF |
Description | IC TRANSCEIVER FULL 3/5 24SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LT1133AISW#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 400 mV | |
Data Rate | 250KBd | |
Voltage - Supply | 4.7V ~ 5.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.108.42000 | kr.108.42 |
10 | kr.76.13400 | kr.761.34 |
32 | kr.65.77188 | kr.2,104.70 |
128 | kr.59.04000 | kr.7,557.12 |
Unit Price without VAT: | kr.108.42000 |
---|---|
Unit Price with VAT: | kr.135.52500 |