
LT1132AISW#TR | |
---|---|
DigiKey Part Number | LT1132AISW#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1132AISW#TR |
Description | IC TXRX 5V RS232 LP CAPS 24SOIC |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LT1132AISW#TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 5/3 | |
Duplex | Full | |
Receiver Hysteresis | 400 mV | |
Data Rate | 250KBd | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |