


LT1129IS8-5#TRPBF | |
|---|---|
DigiKey Part Number | LT1129IS8-5#TRPBFTR-ND - Tape & Reel (TR) LT1129IS8-5#TRPBFCT-ND - Cut Tape (CT) LT1129IS8-5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1129IS8-5#TRPBF |
Description | IC REG LINEAR 5V 700MA 8-SO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1129IS8-5#TRPBF Models |
Category | Current - Quiescent (Iq) 70 µA |
Mfr | Current - Supply (Max) 90 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 64dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 30V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-SO |
Voltage Dropout (Max) 0.7V @ 700mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1129IS8-5#PBF | Analog Devices Inc. | 1.162 | LT1129IS8-5#PBF-ND | kr.75.45000 | Parametric Equivalent |
| MIC5209-5.0YM | Microchip Technology | 1.480 | MIC5209-5.0YM-ND | kr.10.32000 | Similar |
| MIC5209-5.0YM-TR | Microchip Technology | 2.431 | 576-1275-1-ND | kr.10.32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.75.45000 | kr.75.45 |
| 10 | kr.59.13900 | kr.591.39 |
| 25 | kr.55.05920 | kr.1,376.48 |
| 100 | kr.50.57360 | kr.5,057.36 |
| 250 | kr.50.11544 | kr.12,528.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.44.96784 | kr.112,419.60 |
| Unit Price without VAT: | kr.75.45000 |
|---|---|
| Unit Price with VAT: | kr.94.31250 |


