

LT1129CQ#TRPBF | |
---|---|
DigiKey Part Number | LT1129CQ#TRPBFTR-ND - Tape & Reel (TR) LT1129CQ#TRPBFCT-ND - Cut Tape (CT) LT1129CQ#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1129CQ#TRPBF |
Description | IC REG LIN POS ADJ 700MA DDPAK-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 700mA DDPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1129CQ#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.7V @ 700mA | |
Current - Output | ||
Current - Quiescent (Iq) | 70 µA | |
Current - Supply (Max) | 90 mA | |
PSRR | 64dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Reverse Polarity | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | DDPAK-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.65.73000 | kr.65.73 |
10 | kr.44.71700 | kr.447.17 |
25 | kr.39.23440 | kr.980.86 |
100 | kr.33.03550 | kr.3,303.55 |
250 | kr.30.40000 | kr.7,600.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | kr.30.40000 | kr.22,800.00 |
Unit Price without VAT: | kr.65.73000 |
---|---|
Unit Price with VAT: | kr.82.16250 |