
LT1128CS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1128CS8#TRPBFTR-ND - Tape & Reel (TR) LT1128CS8#TRPBFCT-ND - Cut Tape (CT) LT1128CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1128CS8#TRPBF |
Description | IC OPAMP GP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1128CS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 6V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 30 nA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 7.6mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.111.14000 | kr.111.14 |
| 10 | kr.88.30400 | kr.883.04 |
| 25 | kr.82.60520 | kr.2,065.13 |
| 100 | kr.79.25060 | kr.7,925.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.68.51088 | kr.171,277.20 |
| Unit Price without VAT: | kr.111.14000 |
|---|---|
| Unit Price with VAT: | kr.138.92500 |


