


LT1126CN8#PBF | |
|---|---|
DigiKey Part Number | LT1126CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1126CN8#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1126CN8#PBF Models |
Category | Voltage - Input Offset 25 µV |
Mfr | Current - Supply 2.6mA (x2 Channels) |
Series | Voltage - Supply Span (Min) 8 V |
Packaging Tube | Voltage - Supply Span (Max) 36 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Through Hole |
Number of Circuits 2 | Package / Case 8-DIP (0.300", 7.62mm) |
Slew Rate 11V/µs | Supplier Device Package 8-PDIP |
Gain Bandwidth Product 65 MHz | Base Product Number |
Current - Input Bias 7 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.69.74000 | kr.69.74 |
| 10 | kr.54.51100 | kr.545.11 |
| 50 | kr.48.41740 | kr.2,420.87 |
| 100 | kr.46.53180 | kr.4,653.18 |
| 250 | kr.44.54028 | kr.11,135.07 |
| 500 | kr.43.34012 | kr.21,670.06 |
| 1.000 | kr.42.35234 | kr.42,352.34 |
| Unit Price without VAT: | kr.69.74000 |
|---|---|
| Unit Price with VAT: | kr.87.17500 |

