Direct
Similar
Similar
Similar
Similar
Similar
Similar

LT1124AIS8 | |
|---|---|
DigiKey Part Number | LT1124AIS8-ND |
Manufacturer | |
Manufacturer Product Number | LT1124AIS8 |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1124AIS8 Models |
Category | Voltage - Input Offset 20 µV |
Mfr | Current - Supply 2.3mA (x2 Channels) |
Series | Voltage - Supply Span (Min) 8 V |
Packaging Tube | Voltage - Supply Span (Max) 44 V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 4.5V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 12.5 MHz | Base Product Number |
Current - Input Bias 7 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1124AIS8#PBF | Analog Devices Inc. | 0 | LT1124AIS8#PBF-ND | kr.89.27000 | Direct |
| ADA4000-2ARZ | Analog Devices Inc. | 969 | 505-ADA4000-2ARZ-ND | kr.28.66000 | Similar |
| ADA4000-2ARZ-R7 | Analog Devices Inc. | 1.380 | ADA4000-2ARZ-R7CT-ND | kr.28.66000 | Similar |
| ADA4000-2ARZ-RL | Analog Devices Inc. | 2.500 | 505-ADA4000-2ARZ-RLTR-ND | kr.15.71726 | Similar |
| LM258DG4 | Rochester Electronics, LLC | 676 | 2156-LM258DG4-ND | kr.3.99420 | Similar |





