
LT1123CST#TR | |
|---|---|
DigiKey Part Number | LT1123CST#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1123CST#TR |
Description | IC REG CTRLR SGL 5V SOT223 |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Positive Fixed 1 Output SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1123CST#TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | Positive Fixed | |
Number of Outputs | 1 | |
Current - Supply | 700µA | |
Voltage - Input | - | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-3 | |
Package / Case | TO-261-4, TO-261AA | |
Base Product Number |


