


LT1121IZ-5#PBF | |
|---|---|
DigiKey Part Number | LT1121IZ-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1121IZ-5#PBF |
Description | IC REG LINEAR 5V 150MA TO92-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1121IZ-5#PBF Models |
Category | Current - Quiescent (Iq) 50 µA |
Mfr | Current - Supply (Max) 14 mA |
Packaging Bag | PSRR 58dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 30V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TO-92-3 |
Voltage Dropout (Max) 0.7V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.95000 | kr.42.95 |
| 10 | kr.32.99900 | kr.329.99 |
| 25 | kr.30.52200 | kr.763.05 |
| 100 | kr.27.79440 | kr.2,779.44 |
| 300 | kr.26.27353 | kr.7,882.06 |
| 500 | kr.25.71128 | kr.12,855.64 |
| 1.000 | kr.25.06631 | kr.25,066.31 |
| 2.500 | kr.24.38572 | kr.60,964.30 |
| Unit Price without VAT: | kr.42.95000 |
|---|---|
| Unit Price with VAT: | kr.53.68750 |

