Direct
Similar
Similar
Similar
Similar
Similar
Similar



LT1121IS8-5 | |
|---|---|
DigiKey Part Number | LT1121IS8-5-ND |
Manufacturer | |
Manufacturer Product Number | LT1121IS8-5 |
Description | IC REG LINEAR 150MA 8-SO |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output 150mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1121IS8-5 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Packaging Tube | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 8-SO |
Number of Regulators 1 | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1121IS8-5#PBF | Analog Devices Inc. | 535 | LT1121IS8-5#PBF-ND | kr.51.61000 | Direct |
| MIC5200-5.0YM | Microchip Technology | 461 | 576-1248-ND | kr.8.75000 | Similar |
| MIC5200-5.0YM-TR | Microchip Technology | 2.250 | MIC5200-5.0YM-CT-ND | kr.8.75000 | Similar |
| MIC5201-5.0YM | Microchip Technology | 273 | 576-1253-ND | kr.8.37000 | Similar |
| MIC5201-5.0YM-TR | Microchip Technology | 1.090 | MIC5201-5.0YM-CT-ND | kr.8.37000 | Similar |





